10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 150mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4018-100Y

DigiKey Part Number
SRR4018-100YTR-ND - Tape & Reel (TR)
SRR4018-100YCT-ND - Cut Tape (CT)
SRR4018-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4018-100Y
Description
FIXED IND 10UH 1.3A 150 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 150mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4018-100Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,206
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.39900£3.99
100£0.32760£32.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.27459£219.67
1,600£0.25892£414.27
2,400£0.25018£600.43
4,000£0.23960£958.40
5,600£0.23288£1,304.13
8,000£0.22597£1,807.76
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600