82 µH Shielded Drum Core, Wirewound Inductor 330 mA 2.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4011-820YL

DigiKey Part Number
SRR4011-820YL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR4011-820YL
Description
FIXED IND 82UH 330MA 2.2 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 330 mA 2.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4011-820YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
2.2Ohm Max
Q @ Freq
13 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.051" (1.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.26738£320.86
Manufacturers Standard Package
Unit Price without VAT:£0.26738
Unit Price with VAT:£0.32086