
SRR4011-6R2YL | |
|---|---|
DigiKey Part Number | SRR4011-6R2YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR4011-6R2YL |
Description | FIXED IND 6.2UH 1.2A 195 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 195mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-6R2YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | 7 @ 7.96MHz | |
Frequency - Self Resonant | 51MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.26986 | £323.83 |
| Unit Price without VAT: | £0.26986 |
|---|---|
| Unit Price with VAT: | £0.32383 |

