
SRR4011-680YL | |
|---|---|
DigiKey Part Number | 118-SRR4011-680YLTR-ND - Tape & Reel (TR) 118-SRR4011-680YLCT-ND - Cut Tape (CT) 118-SRR4011-680YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4011-680YL |
Description | FIXED IND 68UH 350MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-680YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.41800 | £4.18 |
| 100 | £0.34340 | £34.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.27807 | £333.68 |
| 2,400 | £0.26222 | £629.33 |
| 3,600 | £0.25337 | £912.13 |
| 6,000 | £0.24267 | £1,456.02 |
| 8,400 | £0.23587 | £1,981.31 |
| 12,000 | £0.22888 | £2,746.56 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

