3.3 µH Shielded Drum Core, Wirewound Inductor 1.6 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4011-3R3YL

DigiKey Part Number
SRR4011-3R3YLTR-ND - Tape & Reel (TR)
SRR4011-3R3YLCT-ND - Cut Tape (CT)
SRR4011-3R3YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4011-3R3YL
Description
FIXED IND 3.3UH 1.6A 110 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.6 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4011-3R3YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
67MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.051" (1.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,350
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.41800£4.18
100£0.34340£34.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.27807£333.68
2,400£0.26222£629.33
3,600£0.25337£912.13
6,000£0.24267£1,456.02
8,400£0.23587£1,981.31
12,000£0.22888£2,746.56
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200