
SRR4011-3R3YL | |
|---|---|
DigiKey Part Number | SRR4011-3R3YLTR-ND - Tape & Reel (TR) SRR4011-3R3YLCT-ND - Cut Tape (CT) SRR4011-3R3YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4011-3R3YL |
Description | FIXED IND 3.3UH 1.6A 110 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.6 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-3R3YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 67MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.41800 | £4.18 |
| 100 | £0.34340 | £34.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.27807 | £333.68 |
| 2,400 | £0.26222 | £629.33 |
| 3,600 | £0.25337 | £912.13 |
| 6,000 | £0.24267 | £1,456.02 |
| 8,400 | £0.23587 | £1,981.31 |
| 12,000 | £0.22888 | £2,746.56 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

