22 µH Shielded Drum Core, Wirewound Inductor 600 mA 580mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4011-220YL

DigiKey Part Number
118-SRR4011-220YLTR-ND - Tape & Reel (TR)
118-SRR4011-220YLCT-ND - Cut Tape (CT)
118-SRR4011-220YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4011-220YL
Description
FIXED IND 22UH 600MA 580 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 600 mA 580mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4011-220YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Shielded
DC Resistance (DCR)
580mOhm Max
Q @ Freq
13 @ 2.52MHz
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.051" (1.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,602
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.41800£4.18
100£0.34340£34.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.27807£333.68
2,400£0.26222£629.33
3,600£0.25337£912.13
6,000£0.24267£1,456.02
8,400£0.23587£1,981.31
12,000£0.22888£2,746.56
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200