
SRR4011-101YL | |
|---|---|
DigiKey Part Number | 118-SRR4011-101YLTR-ND - Tape & Reel (TR) 118-SRR4011-101YLCT-ND - Cut Tape (CT) 118-SRR4011-101YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4011-101YL |
Description | FIXED IND 100UH 310MA 2.4 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 310 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-101YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 18 @ 796kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.42200 | £4.22 |
| 100 | £0.34660 | £34.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.28066 | £336.79 |
| 2,400 | £0.26466 | £635.18 |
| 3,600 | £0.25573 | £920.63 |
| 6,000 | £0.24493 | £1,469.58 |
| 8,400 | £0.23807 | £1,999.79 |
| 12,000 | £0.23101 | £2,772.12 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

