
SRR3011-4R7YL | |
|---|---|
DigiKey Part Number | 118-SRR3011-4R7YLTR-ND - Tape & Reel (TR) 118-SRR3011-4R7YLCT-ND - Cut Tape (CT) 118-SRR3011-4R7YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3011-4R7YL |
Description | FIXED IND 4.7UH 900MA 125 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 900 mA 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-4R7YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | 9 @ 7.96MHz | |
Frequency - Self Resonant | 69MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.40000 | £4.00 |
| 25 | £0.37040 | £9.26 |
| 50 | £0.34880 | £17.44 |
| 100 | £0.32890 | £32.89 |
| 250 | £0.30428 | £76.07 |
| 500 | £0.28690 | £143.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.26638 | £319.66 |
| 2,400 | £0.25118 | £602.83 |
| 3,600 | £0.24271 | £873.76 |
| 6,000 | £0.23246 | £1,394.76 |
| 8,400 | £0.22595 | £1,897.98 |
| 12,000 | £0.21925 | £2,631.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |


