560 µH Shielded Inductor 800 mA 960mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280A-561K

DigiKey Part Number
SRR1280A-561KTR-ND - Tape & Reel (TR)
SRR1280A-561KCT-ND - Cut Tape (CT)
SRR1280A-561KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280A-561K
Description
FIXED IND 560UH 800MA 960 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
560 µH Shielded Inductor 800 mA 960mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280A-561K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
960mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1280
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.83100£8.31
25£0.76920£19.23
50£0.72520£36.26
100£0.68380£68.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.60788£243.15
800£0.57321£458.57
1,200£0.55388£664.66
2,000£0.53046£1,060.92
2,800£0.51559£1,443.65
4,000£0.50030£2,001.20
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200