
SRR1280A-471K | |
|---|---|
DigiKey Part Number | SRR1280A-471KTR-ND - Tape & Reel (TR) SRR1280A-471KCT-ND - Cut Tape (CT) SRR1280A-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-471K |
Description | FIXED IND 470UH 900MA 880 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 900 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-471K Models |
Category | Q @ Freq 20 @ 796kHz |
Mfr | Frequency - Self Resonant 2.2MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 1.25A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 880mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-471M | CODACA | 251 | 4044-SPRH127-471MCT-ND | £0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.83400 | £8.34 |
| 25 | £0.77160 | £19.29 |
| 50 | £0.72760 | £36.38 |
| 100 | £0.68590 | £68.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.60978 | £243.91 |
| 800 | £0.57499 | £459.99 |
| 1,200 | £0.55559 | £666.71 |
| 2,000 | £0.53210 | £1,064.20 |
| 2,800 | £0.51719 | £1,448.13 |
| 4,000 | £0.50186 | £2,007.44 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

