220 µH Shielded Inductor 1.6 A 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280A-221K

DigiKey Part Number
SRR1280A-221KTR-ND - Tape & Reel (TR)
SRR1280A-221KCT-ND - Cut Tape (CT)
SRR1280A-221KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280A-221K
Description
FIXED IND 220UH 1.6A 400 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 1.6 A 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280A-221K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
24 @ 796kHz
Mfr
Frequency - Self Resonant
3.4MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Supplier Device Package
1280
Current Rating (Amps)
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current - Saturation (Isat)
1.7A
Height - Seated (Max)
0.315" (8.00mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
400mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH127-221MCODACA1174044-SPRH127-221MCT-ND£0.88000Similar
In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.83400£8.34
25£0.77160£19.29
50£0.72760£36.38
100£0.68590£68.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.60978£243.91
800£0.57499£459.99
1,200£0.55559£666.71
2,000£0.53210£1,064.20
2,800£0.51719£1,448.13
4,000£0.50186£2,007.44
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200