4.7 µH Shielded Drum Core, Wirewound Inductor 8.2 A 15.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-4R7Y

DigiKey Part Number
SRR1280-4R7YTR-ND - Tape & Reel (TR)
SRR1280-4R7YCT-ND - Cut Tape (CT)
SRR1280-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-4R7Y
Description
FIXED IND 4.7UH 8.2A 15.5 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 8.2 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-4R7Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15.5mOhm Max
Series
Q @ Freq
22 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
30MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
8.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,786
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.86000£0.86
10£0.70800£7.08
100£0.58180£58.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.51718£206.87
800£0.48768£390.14
1,200£0.47122£565.46
2,000£0.45129£902.58
2,800£0.43864£1,228.19
4,000£0.42563£1,702.52
Manufacturers Standard Package
Unit Price without VAT:£0.86000
Unit Price with VAT:£1.03200