
SRR1280-471K | |
|---|---|
DigiKey Part Number | SRR1280-471KLTR-ND - Tape & Reel (TR) SRR1280-471KLCT-ND - Cut Tape (CT) SRR1280-471KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-471K |
Description | FIXED IND 470UH 900MA 880 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 900 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-471K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 880mOhm Max |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.70800 | £7.08 |
| 100 | £0.58180 | £58.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.49728 | £198.91 |
| 800 | £0.46893 | £375.14 |
| 1,200 | £0.45557 | £546.68 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

