1.4 µH Shielded Drum Core, Wirewound Inductor 9.8 A 9.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-1R4Y

DigiKey Part Number
118-SRR1280-1R4YTR-ND - Tape & Reel (TR)
118-SRR1280-1R4YCT-ND - Cut Tape (CT)
118-SRR1280-1R4YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-1R4Y
Description
FIXED IND 1.4UH 9.8A 9.8 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.4 µH Shielded Drum Core, Wirewound Inductor 9.8 A 9.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-1R4Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
9.8mOhm Max
Q @ Freq
24 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.68000£6.80
100£0.55940£55.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.49728£198.91
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600