2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 10.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260A-2R2Y

DigiKey Part Number
SRR1260A-2R2YTR-ND - Tape & Reel (TR)
SRR1260A-2R2YCT-ND - Cut Tape (CT)
SRR1260A-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260A-2R2Y
Description
FIXED IND 2.2UH 8.2A 10.5 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 10.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260A-2R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
10.5mOhm Max
Q @ Freq
22 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.96000£0.96
10£0.79000£7.90
25£0.73080£18.27
50£0.68860£34.43
100£0.64930£64.93
250£0.60076£150.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.55778£334.67
1,200£0.52598£631.18
1,800£0.50825£914.85
3,000£0.48678£1,460.34
4,200£0.47315£1,987.23
6,000£0.45913£2,754.78
Manufacturers Standard Package
Unit Price without VAT:£0.96000
Unit Price with VAT:£1.15200