
SRR1260A-180M | |
|---|---|
DigiKey Part Number | SRR1260A-180MTR-ND - Tape & Reel (TR) SRR1260A-180MCT-ND - Cut Tape (CT) SRR1260A-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-180M |
Description | FIXED IND 18UH 4.2A 36 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 4.2 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 28 @ 2.52MHz | |
Frequency - Self Resonant | 15.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.79000 | £7.90 |
| 25 | £0.73080 | £18.27 |
| 50 | £0.68860 | £34.43 |
| 100 | £0.64930 | £64.93 |
| 250 | £0.60076 | £150.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.55778 | £334.67 |
| 1,200 | £0.52598 | £631.18 |
| 1,800 | £0.50825 | £914.85 |
| 3,000 | £0.48678 | £1,460.34 |
| 4,200 | £0.47315 | £1,987.23 |
| 6,000 | £0.45913 | £2,754.78 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

