
SRR1260-820M | |
|---|---|
DigiKey Part Number | 118-SRR1260-820MTR-ND - Tape & Reel (TR) 118-SRR1260-820MCT-ND - Cut Tape (CT) 118-SRR1260-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-820M |
Description | FIXED IND 82UH 1.95A 145 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.95 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-820M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 6.85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.63900 | £6.39 |
| 100 | £0.52590 | £52.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.45170 | £271.02 |
| 1,200 | £0.42594 | £511.13 |
| 1,800 | £0.41158 | £740.84 |
| 3,000 | £0.39418 | £1,182.54 |
| 4,200 | £0.38314 | £1,609.19 |
| 6,000 | £0.37178 | £2,230.68 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

