
SRR1260-121K | |
|---|---|
DigiKey Part Number | SRR1260-121KTR-ND - Tape & Reel (TR) SRR1260-121KCT-ND - Cut Tape (CT) SRR1260-121KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-121K |
Description | FIXED IND 120UH 1.65A 210 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 1.65 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-121K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Q @ Freq 26 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1.65A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.63900 | £6.39 |
| 100 | £0.52590 | £52.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.45170 | £271.02 |
| 1,200 | £0.42594 | £511.13 |
| 1,800 | £0.41158 | £740.84 |
| 3,000 | £0.39418 | £1,182.54 |
| 4,200 | £0.38314 | £1,609.19 |
| 6,000 | £0.37178 | £2,230.68 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

