
SRR1240-271K | |
|---|---|
DigiKey Part Number | SRR1240-271KTR-ND - Tape & Reel (TR) SRR1240-271KCT-ND - Cut Tape (CT) SRR1240-271KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-271K |
Description | FIXED IND 270UH 800MA 780 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 800 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-271K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | 10 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.72000 | £7.20 |
| 100 | £0.59160 | £59.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.49595 | £396.76 |
| 1,600 | £0.46769 | £748.30 |
| 2,400 | £0.45193 | £1,084.63 |
| 4,000 | £0.43285 | £1,731.40 |
| 5,600 | £0.42074 | £2,356.14 |
| 8,000 | £0.40828 | £3,266.24 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

