
SRR1240-102K | |
|---|---|
DigiKey Part Number | SRR1240-102KTR-ND - Tape & Reel (TR) SRR1240-102KCT-ND - Cut Tape (CT) SRR1240-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-102K |
Description | FIXED IND 1MH 420MA 3 OHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 420 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-102K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3Ohm Max |
Series | Q @ Freq 16 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.72200 | £7.22 |
| 100 | £0.59350 | £59.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.49749 | £397.99 |
| 1,600 | £0.46914 | £750.62 |
| 2,400 | £0.45334 | £1,088.02 |
| 4,000 | £0.43419 | £1,736.76 |
| 5,600 | £0.42204 | £2,363.42 |
| 8,000 | £0.40954 | £3,276.32 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

