
SRR1210-391M | |
|---|---|
DigiKey Part Number | SRR1210-391MTR-ND - Tape & Reel (TR) SRR1210-391MCT-ND - Cut Tape (CT) SRR1210-391MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-391M |
Description | FIXED IND 390UH 1.3A 600 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 1.3 A 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-391M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 16 @ 796kHz | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.76800 | £7.68 |
| 100 | £0.63180 | £63.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.58460 | £146.15 |
| 500 | £0.55120 | £275.60 |
| 750 | £0.53260 | £399.45 |
| 1,250 | £0.51005 | £637.56 |
| 1,750 | £0.49574 | £867.55 |
| 2,500 | £0.48102 | £1,202.55 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

