39 µH Shielded Drum Core, Wirewound Inductor 4.2 A 66mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210-390M

DigiKey Part Number
SRR1210-390MTR-ND - Tape & Reel (TR)
SRR1210-390MCT-ND - Cut Tape (CT)
SRR1210-390MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210-390M
Description
FIXED IND 39UH 4.2A 66 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 4.2 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210-390M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
16 @ 2.52MHz
Frequency - Self Resonant
4.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,555
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.76100£7.61
100£0.62600£62.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.57920£144.80
500£0.54612£273.06
750£0.52768£395.76
1,250£0.50534£631.68
1,750£0.49117£859.55
2,500£0.47658£1,191.45
Manufacturers Standard Package
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600