


SRR1208-472KL | |
|---|---|
DigiKey Part Number | SRR1208-472KLTR-ND - Tape & Reel (TR) SRR1208-472KLCT-ND - Cut Tape (CT) SRR1208-472KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-472KL |
Description | FIXED IND 4.7MH 280MA 9.6 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Shielded Drum Core, Wirewound Inductor 280 mA 9.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-472KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.6Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 420kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.57100 | £5.71 |
| 100 | £0.46930 | £46.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.41725 | £166.90 |
| 800 | £0.39341 | £314.73 |
| 1,200 | £0.38013 | £456.16 |
| 2,000 | £0.36405 | £728.10 |
| 2,800 | £0.35384 | £990.75 |
| 4,000 | £0.34333 | £1,373.32 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

