1.2 mH Shielded Drum Core, Wirewound Inductor 400 mA 2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 mH Shielded Drum Core, Wirewound Inductor 400 mA 2Ohm Max Nonstandard
SRR1208 (Bottom)

SRR1208-122KL

DigiKey Part Number
118-SRR1208-122KLTR-ND - Tape & Reel (TR)
118-SRR1208-122KLCT-ND - Cut Tape (CT)
118-SRR1208-122KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-122KL
Description
FIXED IND 1.2MH 400MA 2 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 mH Shielded Drum Core, Wirewound Inductor 400 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-122KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Shielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
10 @ 252kHz
Frequency - Self Resonant
800kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.57100£5.71
100£0.46930£46.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.41725£166.90
800£0.39341£314.73
1,200£0.38013£456.16
2,000£0.36405£728.10
2,800£0.35384£990.75
4,000£0.34333£1,373.32
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000