
SRR1206-821KL | |
|---|---|
DigiKey Part Number | 118-SRR1206-821KLTR-ND - Tape & Reel (TR) 118-SRR1206-821KLCT-ND - Cut Tape (CT) 118-SRR1206-821KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-821KL |
Description | FIXED IND 820UH 350MA 1.7 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-821KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Q @ Freq 10 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 650mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.56000 | £5.60 |
| 100 | £0.46060 | £46.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.39565 | £237.39 |
| 1,200 | £0.37308 | £447.70 |
| 1,800 | £0.36049 | £648.88 |
| 3,000 | £0.34525 | £1,035.75 |
| 4,200 | £0.33557 | £1,409.39 |
| 6,000 | £0.32562 | £1,953.72 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

