
SRR1050HA-330Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-330YTR-ND - Tape & Reel (TR) 118-SRR1050HA-330YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-330Y |
Description | FIXED IND 33UH 2.5A 93 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 93mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.65300 | £6.53 |
| 25 | £0.60360 | £15.09 |
| 50 | £0.56940 | £28.47 |
| 100 | £0.53680 | £53.68 |
| 250 | £0.49660 | £124.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.45757 | £320.30 |
| 1,400 | £0.42346 | £592.84 |
| 2,100 | £0.40463 | £849.72 |
| 3,500 | £0.38202 | £1,337.07 |
| 4,900 | £0.37513 | £1,838.14 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

