
SRR1050A-820Y | |
|---|---|
DigiKey Part Number | SRR1050A-820YTR-ND - Tape & Reel (TR) SRR1050A-820YCT-ND - Cut Tape (CT) SRR1050A-820YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-820Y |
Description | FIXED IND 82UH 1.45A 230 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.45 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-820Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.61100 | £6.11 |
| 100 | £0.50210 | £50.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.42567 | £297.97 |
| 1,400 | £0.40140 | £561.96 |
| 2,100 | £0.38786 | £814.51 |
| 3,500 | £0.37147 | £1,300.14 |
| 4,900 | £0.36107 | £1,769.24 |
| 7,000 | £0.35036 | £2,452.52 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

