
SRR1050A-2R2Y | |
|---|---|
DigiKey Part Number | SRR1050A-2R2YTR-ND - Tape & Reel (TR) SRR1050A-2R2YCT-ND - Cut Tape (CT) SRR1050A-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-2R2Y |
Description | FIXED IND 2.2UH 7.2A 9 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 7.2 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-2R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.61600 | £6.16 |
| 100 | £0.50680 | £50.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.42964 | £300.75 |
| 1,400 | £0.40514 | £567.20 |
| 2,100 | £0.39148 | £822.11 |
| 3,500 | £0.37493 | £1,312.25 |
| 4,900 | £0.36443 | £1,785.71 |
| 7,000 | £0.35363 | £2,475.41 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

