1.2 µH Shielded Drum Core, Wirewound Inductor 8.3 A 7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050A-1R2Y

DigiKey Part Number
SRR1050A-1R2YTR-ND - Tape & Reel (TR)
SRR1050A-1R2YCT-ND - Cut Tape (CT)
SRR1050A-1R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050A-1R2Y
Description
FIXED IND 1.2UH 8.3A 7 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 8.3 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1050A-1R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10.5A
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
85MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.74000£0.74
10£0.61100£6.11
100£0.50210£50.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.42567£297.97
1,400£0.40140£561.96
2,100£0.38786£814.51
3,500£0.37147£1,300.14
4,900£0.36107£1,769.24
7,000£0.35036£2,452.52
Manufacturers Standard Package
Unit Price without VAT:£0.74000
Unit Price with VAT:£0.88800