
SRR1005-471K | |
|---|---|
DigiKey Part Number | 118-SRR1005-471KTR-ND - Tape & Reel (TR) 118-SRR1005-471KCT-ND - Cut Tape (CT) 118-SRR1005-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-471K |
Description | FIXED IND 470UH 300MA 1.6 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.6Ohm Max Nonstandard |
EDA/CAD Models | SRR1005-471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.56400 | £5.64 |
| 100 | £0.46350 | £46.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.39810 | £238.86 |
| 1,200 | £0.37539 | £450.47 |
| 1,800 | £0.36272 | £652.90 |
| 3,000 | £0.34738 | £1,042.14 |
| 4,200 | £0.33765 | £1,418.13 |
| 6,000 | £0.32763 | £1,965.78 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |


