
SRR1005-181K | |
|---|---|
DigiKey Part Number | SRR1005-181KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1005-181K |
Description | FIXED IND 180UH 500MA 700 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 500 mA 700mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-181K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 28 @ 796kHz | |
Frequency - Self Resonant | 5.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.37925 | £227.55 |
| Unit Price without VAT: | £0.37925 |
|---|---|
| Unit Price with VAT: | £0.45510 |

