100 µH Shielded Drum Core, Wirewound Inductor 680 mA 420mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1005-101K

DigiKey Part Number
118-SRR1005-101KTR-ND - Tape & Reel (TR)
118-SRR1005-101KCT-ND - Cut Tape (CT)
118-SRR1005-101KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1005-101K
Description
FIXED IND 100UH 680MA 420 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 680 mA 420mOhm Max Nonstandard
EDA/CAD Models
SRR1005-101K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
420mOhm Max
Series
Q @ Freq
35 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
7.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.205" (5.20mm)
Current - Saturation (Isat)
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,227
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.55900£5.59
100£0.45920£45.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.39442£236.65
1,200£0.37193£446.32
1,800£0.35938£646.88
3,000£0.34418£1,032.54
4,200£0.33454£1,405.07
6,000£0.32461£1,947.66
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600