
SRR1005-101K | |
|---|---|
DigiKey Part Number | 118-SRR1005-101KTR-ND - Tape & Reel (TR) 118-SRR1005-101KCT-ND - Cut Tape (CT) 118-SRR1005-101KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-101K |
Description | FIXED IND 100UH 680MA 420 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 680 mA 420mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-101K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Series | Q @ Freq 35 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.55900 | £5.59 |
| 100 | £0.45920 | £45.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.39442 | £236.65 |
| 1,200 | £0.37193 | £446.32 |
| 1,800 | £0.35938 | £646.88 |
| 3,000 | £0.34418 | £1,032.54 |
| 4,200 | £0.33454 | £1,405.07 |
| 6,000 | £0.32461 | £1,947.66 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

