
SRR0905-680Y | |
|---|---|
DigiKey Part Number | 118-SRR0905-680YTR-ND - Tape & Reel (TR) 118-SRR0905-680YCT-ND - Cut Tape (CT) 118-SRR0905-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0905-680Y |
Description | FIXED IND 68UH 850MA 210 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 850 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-680Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 26 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" Dia (9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.57000 | £5.70 |
| 100 | £0.46860 | £46.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.39280 | £314.24 |
| 1,600 | £0.37040 | £592.64 |
| 2,400 | £0.35791 | £858.98 |
| 4,000 | £0.34279 | £1,371.16 |
| 5,600 | £0.33319 | £1,865.86 |
| 8,000 | £0.32331 | £2,586.48 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

