27 µH Shielded Drum Core, Wirewound Inductor 1.3 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0905-270M

DigiKey Part Number
118-SRR0905-270MTR-ND - Tape & Reel (TR)
118-SRR0905-270MCT-ND - Cut Tape (CT)
118-SRR0905-270MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0905-270M
Description
FIXED IND 27UH 1.3A 100 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 1.3 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0905-270M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
35 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.390" Dia (9.90mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.57000£5.70
100£0.46860£46.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.39280£314.24
1,600£0.37040£592.64
2,400£0.35791£858.98
4,000£0.34279£1,371.16
5,600£0.33319£1,865.86
8,000£0.32331£2,586.48
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000