33 µH Shielded Drum Core, Wirewound Inductor 920 mA 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0805-330Y

DigiKey Part Number
SRR0805-330Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR0805-330Y
Description
FIXED IND 33UH 920MA 240 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 920 mA 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0805-330Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
40 @ 2.52MHz
Frequency - Self Resonant
13.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.29217£292.17
Manufacturers Standard Package
Unit Price without VAT:£0.29217
Unit Price with VAT:£0.35060