
SRR0805-102K | |
|---|---|
DigiKey Part Number | 118-SRR0805-102KTR-ND - Tape & Reel (TR) 118-SRR0805-102KCT-ND - Cut Tape (CT) 118-SRR0805-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0805-102K |
Description | FIXED IND 1MH 150MA 5 OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 150 mA 5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0805-102K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 35 @ 252kHz | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.44900 | £4.49 |
| 100 | £0.36950 | £36.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30385 | £303.85 |
| 2,000 | £0.28653 | £573.06 |
| 3,000 | £0.27686 | £830.58 |
| 5,000 | £0.26516 | £1,325.80 |
| 7,000 | £0.25773 | £1,804.11 |
| 10,000 | £0.25009 | £2,500.90 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

