100 µH Shielded Drum Core, Wirewound Inductor 500 mA 600mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0805-101K

DigiKey Part Number
SRR0805-101KTR-ND - Tape & Reel (TR)
SRR0805-101KCT-ND - Cut Tape (CT)
SRR0805-101KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0805-101K
Description
FIXED IND 100UH 500MA 600 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 500 mA 600mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0805-101K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
45 @ 796kHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.315" W (10.50mm x 8.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.44900£4.49
100£0.36950£36.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.30385£303.85
2,000£0.28653£573.06
3,000£0.27686£830.58
5,000£0.26516£1,325.80
7,000£0.25773£1,804.11
10,000£0.25009£2,500.90
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000