Direct

SRR0735A-560M | |
|---|---|
DigiKey Part Number | SRR0735A-560MTR-ND - Tape & Reel (TR) SRR0735A-560MCT-ND - Cut Tape (CT) SRR0735A-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-560M |
Description | FIXED IND 56UH 780MA 350 MOHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 780 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31628 | £948.84 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |


