
SRR0735A-391M | |
|---|---|
DigiKey Part Number | 118-SRR0735A-391MTR-ND - Tape & Reel (TR) 118-SRR0735A-391MCT-ND - Cut Tape (CT) 118-SRR0735A-391MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-391M |
Description | FIXED IND 390UH 300MA 2.3 OHM |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 300 mA 2.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-391M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.53900 | £5.39 |
| 25 | £0.49840 | £12.46 |
| 50 | £0.47000 | £23.50 |
| 100 | £0.44310 | £44.31 |
| 250 | £0.40992 | £102.48 |
| 500 | £0.38650 | £193.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.35215 | £528.23 |
| 3,000 | £0.33210 | £996.30 |
| 4,500 | £0.32091 | £1,444.09 |
| 7,500 | £0.30737 | £2,305.27 |
| 10,500 | £0.29877 | £3,137.08 |
| 15,000 | £0.28993 | £4,348.95 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

