220 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.32Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0735A-221M

DigiKey Part Number
SRR0735A-221MTR-ND - Tape & Reel (TR)
SRR0735A-221MCT-ND - Cut Tape (CT)
SRR0735A-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0735A-221M
Description
FIXED IND 220UH 400MA 1.32 OHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.32Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0735A-221M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
420mA
Shielding
Shielded
DC Resistance (DCR)
1.32Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,695
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.53900£5.39
25£0.49840£12.46
50£0.47000£23.50
100£0.44310£44.31
250£0.40992£102.48
500£0.38650£193.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.35215£528.23
3,000£0.33210£996.30
4,500£0.32091£1,444.09
7,500£0.30737£2,305.27
10,500£0.29877£3,137.08
15,000£0.28993£4,348.95
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000