
SRR0603-471KL | |
|---|---|
DigiKey Part Number | 118-SRR0603-471KLTR-ND - Tape & Reel (TR) 118-SRR0603-471KLCT-ND - Cut Tape (CT) 118-SRR0603-471KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-471KL |
Description | FIXED IND 470UH 150MA 6.7 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 150 mA 6.7Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-471KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.7Ohm Max | |
Q @ Freq | 17 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.45100 | £4.51 |
| 100 | £0.37070 | £37.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30492 | £304.92 |
| 2,000 | £0.28754 | £575.08 |
| 3,000 | £0.27784 | £833.52 |
| 5,000 | £0.26609 | £1,330.45 |
| 7,000 | £0.25864 | £1,810.48 |
| 10,000 | £0.25097 | £2,509.70 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

