
SRP7030-R72M | |
|---|---|
DigiKey Part Number | SRP7030-R72MTR-ND - Tape & Reel (TR) SRP7030-R72MCT-ND - Cut Tape (CT) SRP7030-R72MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-R72M |
Description | FIXED IND 720NH 15.5A 5.5 MOHM |
Customer Reference | |
Detailed Description | 720 nH Shielded Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R72M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42380 | £423.80 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

