
SRP7028CC-150M | |
|---|---|
DigiKey Part Number | 118-SRP7028CC-150MTR-ND - Tape & Reel (TR) 118-SRP7028CC-150MCT-ND - Cut Tape (CT) 118-SRP7028CC-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028CC-150M |
Description | FIXED IND 15UH 3A 123 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3 A 123mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 123mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.36300 | £3.63 |
| 100 | £0.29860 | £29.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24557 | £245.57 |
| 2,000 | £0.23157 | £463.14 |
| 3,000 | £0.22375 | £671.25 |
| 5,000 | £0.21429 | £1,071.45 |
| 7,000 | £0.20828 | £1,457.96 |
| 10,000 | £0.20210 | £2,021.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

