
SRP7028CC-100M | |
|---|---|
DigiKey Part Number | 118-SRP7028CC-100MTR-ND - Tape & Reel (TR) 118-SRP7028CC-100MCT-ND - Cut Tape (CT) 118-SRP7028CC-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028CC-100M |
Description | FIXED IND 10UH 3.5A 68 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.5 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 68mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.36000 | £3.60 |
| 100 | £0.29590 | £29.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24331 | £243.31 |
| 2,000 | £0.22943 | £458.86 |
| 3,000 | £0.22169 | £665.07 |
| 5,000 | £0.21231 | £1,061.55 |
| 7,000 | £0.20636 | £1,444.52 |
| 10,000 | £0.20024 | £2,002.40 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

