
SRP5050FA-220M1 | |
|---|---|
DigiKey Part Number | 118-SRP5050FA-220M1TR-ND - Tape & Reel (TR) 118-SRP5050FA-220M1CT-ND - Cut Tape (CT) 118-SRP5050FA-220M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5050FA-220M1 |
Description | FIXED IND 22UH 3.4A 99.65 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.4 A 99.65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 99.65mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.83500 | £8.35 |
| 100 | £0.68700 | £68.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.54606 | £819.09 |
| 3,000 | £0.51500 | £1,545.00 |
| 4,500 | £0.49767 | £2,239.51 |
| 7,500 | £0.47671 | £3,575.33 |
| 10,500 | £0.47239 | £4,960.09 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

