
SRP5030C-5R6M | |
|---|---|
DigiKey Part Number | 118-SRP5030C-5R6MTR-ND - Tape & Reel (TR) 118-SRP5030C-5R6MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP5030C-5R6M |
Description | FIXED IND 5.6UH 3.6A 63 MOHM SMD |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 3.6 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.63600 | £6.36 |
| 100 | £0.52280 | £52.28 |
| 1,000 | £0.43004 | £430.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.39663 | £793.26 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

