
SRP5020TA-R47M | |
|---|---|
DigiKey Part Number | SRP5020TA-R47MTR-ND - Tape & Reel (TR) SRP5020TA-R47MCT-ND - Cut Tape (CT) SRP5020TA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020TA-R47M |
Description | FIXED IND 470NH 11.5A 8.6 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 11.5 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5020TA-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | 11 @ 100kHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.68500 | £6.85 |
| 100 | £0.56340 | £56.34 |
| 1,000 | £0.48403 | £484.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.42232 | £1,266.96 |
| 6,000 | £0.39833 | £2,389.98 |
| 9,000 | £0.39545 | £3,559.05 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |


