150 nH Shielded Molded Inductor 16.5 A 3.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4021HMCT-R15M

DigiKey Part Number
118-SRP4021HMCT-R15MTR-ND - Tape & Reel (TR)
118-SRP4021HMCT-R15MCT-ND - Cut Tape (CT)
118-SRP4021HMCT-R15MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4021HMCT-R15M
Description
FIXED IND 150NH 16.5A 3.8 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 16.5 A 3.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4021HMCT-R15M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
3.8mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
223MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.169" L x 0.165" W (4.30mm x 4.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.72500£7.25
100£0.59560£59.56
1,000£0.51493£514.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.44652£1,339.56
6,000£0.42116£2,526.96
9,000£0.42069£3,786.21
Manufacturers Standard Package
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600